Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €10.340 |
Price for:Each
Minimum: 50
Multiple: 50
€517.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDS1E-ML2-DC9V
Order Code3882836
Product RangeDS Series
Technical Datasheet
Coil Voltage9VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeDS Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Relay TerminalsPC Pin
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance225ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
9VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
30V
Coil Resistance
225ohm
Contact Configuration
SPDT
Product Range
DS Series
Coil Type
Latching Dual Coil
Contact Voltage VAC
-
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability