Print Page
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.600 |
5+ | €8.100 |
10+ | €7.510 |
20+ | €7.250 |
50+ | €6.880 |
Price for:Each
Minimum: 1
Multiple: 1
€8.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDE1A1BL4,5D
Order Code4385990
Product RangeDE Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage4.5VDC
Contact Current8A
Product RangeDE Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance202ohm
SVHCTo Be Advised
Product Overview
DE1A1BL4,5D is a polarized power relay. It conforms to European safety standards (VDE0700 and VDE0631). It also features surge voltage between contact and coil 12kV. The application includes a temperature controller, automatic meter reading, OA equipment, and FA equipment.
- Extensive product line-up, low operating power, compact body saves space
- 1Form A 1Form B contact arrangement
- 1 coil latching operating function
- 4.5VDC coil voltage
- 22.3A nominal operating current at (±10%, set coil)
- 202 ohm coil resistance at (±10%, set coil)
- 100mW nominal operating power at (set coil)
- AgSnO₂ contact material
- Ambient temperature range from -40°C to +70°C
- UL/CSA, VDE approved
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
202ohm
Coil Voltage
4.5VDC
Product Range
DE Series
Coil Type
Latching Single Coil
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066