Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoCX-491-P-Z
Order Code3995725
Product RangeCX-400 Series
Also Known AsCX491PZ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €72.210 |
5+ | €71.130 |
10+ | €70.050 |
25+ | €68.970 |
50+ | €67.890 |
Price for:Each
Minimum: 1
Multiple: 1
€72.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCX-491-P-Z
Order Code3995725
Product RangeCX-400 Series
Also Known AsCX491PZ
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max3m
Sensing Range Max3m
Sensor Output TypePNP Open Collector
Sensing MethodRetroreflective
Supply Voltage DC Min12V
Output TypePNP Open Collector
Supply Voltage DC Max24V
Product RangeCX-400 Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source680nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Range Max
3m
Sensing Method
Retroreflective
Output Type
PNP Open Collector
Product Range
CX-400 Series
Supply Voltage Min
12VDC
Light Source
680nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
3m
Sensor Output Type
PNP Open Collector
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
Product traceability