Product Information
Product Overview
CR-2L/1BP is a CR cylindrical type lithium battery (standard type). Using 4 built-in safety features, Panasonic ensures a safe structure for its cylindrical lithium batteries and a power cut off in case of overload. Thanks to the unique composition of lithium and manganese dioxide, this battery is able to function in extreme temperatures (-40°C to +70°C) without hesitance. Cylindrical lithium is most suitable for cameras, motion sensor, smoke detector. Easy to get high rate discharge because manganese dioxide used in positive electrode and spiral design is adopted at the polar plate. Typical applications include light security devices (electric door locks, fire alarms), automotive electric components(ecall), medical devices (AED).
- CR2 standard size
- Manganese dioxide lithium cylindrical battery with raised positive and flat negative terminal
- Excellent performance in extreme temperature
- Can be stored for up to 10 years without use
- Due to lithium-based reliable power (higher energy density)
- Rapid flash recovery time (Low internal resistance to provide rapid flash recovery, quick shooting)
- 3V battery voltage and 850mAh battery capacity
- Raised positive and flat negative terminals
- Operating temperature ranges from -40°C to 70°C
Technical Specifications
3V
Lithium Manganese Dioxide
850mAh
27mm
CR2
CR15H270
-
To Be Advised
CR2
15.6mm
Raised Positive and Flat Negative
1
11g
5046LC
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate