Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
10+ | €222.990 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
€2,229.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCR-2477/HFN
Order Code4544968
Technical Datasheet
Battery Voltage3V
Battery Size Code2477
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1Ah
External Diameter24.5mm
External Height7.7mm
Battery TerminalsPCB Pins
External Width-
Pack Quantity1
External Depth-
Weight10.5g
Battery IEC CodeCR2477
Battery NEDA Code-
Product Range-
SVHCTo Be Advised
Product Overview
The CR-2477/HFN is a 2447 3V/1000mAh Non-rechargeable Battery, lithium manganese dioxide with PCB-pin terminal, horizontal PCB mount, high voltage of 3V - twice that of conventional dry batteries, extremely small self-discharge for long service and shelf life, compact and lightweight, extremely high energy density, very safe (poly-carbonmonofluoride lithium), extremely strong load pulse characteristics (manganese dioxide lithium).
- 0.2mA Continuous standard load
- -30 to 60°C Operating temperature range
Applications
Test & Measurement, Portable Devices, Power Management, Consumer Electronics, Clock & Timing
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
24.5mm
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
10.5g
Battery NEDA Code
-
SVHC
To Be Advised
Battery Size Code
2477
Battery Capacity
1Ah
External Height
7.7mm
External Width
-
External Depth
-
Battery IEC Code
CR2477
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0105
UN Hazard Code:3090