Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) | 
|---|---|
| 2+ | €297.450 | 
Price for:Pack of 480
Minimum: 2
Multiple: 2
€594.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCR-2032/VCN
Order Code4544986
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity220mAh
External Height3.2mm
Battery TerminalsPCB Pins
External Width-
Pack Quantity1
External Depth-
Weight2.9g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Product Range-
SVHCTo Be Advised
Product Overview
The CR-2032 series from Panasonic are non rechargeable manganese dioxide lithium coin battery.
- Terminals available in flat top, horizontal and vertical placement with PCB pins
- IEC code of battery is CR2032
- Available in 2032 standard size
- Nominal battery voltage of 3V
- Nominal capacity of 220mAh
- Continuous standard load of 0.2mA
- Operating temperature range -30°C to 60°C
- Battery weight is 2.9g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial, LED Lighting
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
220mAh
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
2.9g
Battery NEDA Code
5004LC
SVHC
To Be Advised
Battery Size Code
2032
External Diameter
20mm
External Height
3.2mm
External Width
-
External Depth
-
Battery IEC Code
CR2032
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
UN Hazard Code:3090