Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 3+ | €573.630 |
Price for:Pack of 400
Minimum: 3
Multiple: 3
€1,720.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBR-2330/GUN
Order Code4544974
Technical Datasheet
Battery Voltage3V
Battery Size Code2330
Battery TechnologyLithium Poly Carbon Monofluoride
Battery Capacity255mAh
External Diameter23mm
External Height3mm
Battery TerminalsPCB Pins
External Width-
Pack Quantity1
External Depth-
Weight3.2g
Battery IEC Code-
Battery NEDA Code-
Product Range-
SVHCTo Be Advised
Product Overview
The BR-2330/GUN is a 2030 3V/255mAh coin-cell Non-rechargeable Battery features a lithium poly-carbon monofluoride technology with single cell, PCB pins terminals, without insulation wrap and configuration type-G. Coin type lithium battery is high energy, high reliability batteries for a variety of applications. The full 3V in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are poly-carbon mono-fluoride lithium batteries (BR-series) for uses that require extended reliability and safety.
- High voltage of 3 volts - Twice that of conventional dry batteries
- Extremely small self-discharge for long service and shelf life
- Compact and lightweight
- Extremely high energy density per unit weight
- Extremely safe (poly-carbon monofluoride lithium batteries)
- -30 to 80°C Operating temperature range
Applications
Portable Devices, Computers & Computer Peripherals
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Poly Carbon Monofluoride
External Diameter
23mm
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
3.2g
Battery NEDA Code
-
SVHC
To Be Advised
Battery Size Code
2330
Battery Capacity
255mAh
External Height
3mm
External Width
-
External Depth
-
Battery IEC Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
UN Hazard Code:3090