Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
3+ | €277.260 |
Price for:Pack of 400
Minimum: 3
Multiple: 3
€831.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBR-2032/BN
Order Code4544970
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium Poly Carbon Monofluoride
Battery Capacity200mAh
External Diameter20mm
External Height3.2mm
Battery TerminalsPressure Contact
External Width-
Pack Quantity1
External Depth-
Weight2.5g
Battery IEC CodeBR2032
Battery NEDA Code5004LB
Product Range-
SVHCTo Be Advised
Product Overview
The BR-2032/BN is a coin poly-carbon mono-fluoride Lithium Battery with pressure contact terminals. Panasonic’s LITHIUM POWER coins have been designed to provide reliable and long lasting power.
- -30 to 80°C Operating temperature range
- A long shelf life of up to 10 years
- No mercury added
Applications
Power Management
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Poly Carbon Monofluoride
External Diameter
20mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
2.5g
Battery NEDA Code
5004LB
SVHC
To Be Advised
Battery Size Code
2032
Battery Capacity
200mAh
External Height
3.2mm
External Width
-
External Depth
-
Battery IEC Code
BR2032
Product Range
-
Technical Docs (2)
Alternatives for BR-2032/BN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
UN Hazard Code:3090