Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €1,111.000 |
Price for:Pack of 1600
Minimum: 1
Multiple: 1
€1,111.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBR-1225/BN
Order Code4544969
Technical Datasheet
Battery Voltage3V
Battery Size Code1225
Battery TechnologyLithium Poly Carbon Monofluoride
External Diameter12.5mm
Battery Capacity48mAh
External Height2.5mm
Battery TerminalsFlat Top
Pack Quantity1
External Width-
External Depth-
Weight0.8g
Battery IEC CodeBR1225
Battery NEDA Code-
Product Range-
SVHCTo Be Advised
Product Overview
BR-1225/BN BR series coin‐type lithium battery exhibits stable performance after long periods in storage due to low self‐discharge characteristics. Applications includes commercial equipment (communication/measurement devices), electricity meters, memory backup (security cameras, security sensors) and automotive electronic components(ETC).
- Developed with exclusive Panasonic technology
- Primarily used for memory‐backup power in low‐drain applications
- Nominal voltage is 3V and nominal capacity is 48mAh
- Continuous drain current is 0.03mA
- Diameter is 12.5mm maximum and height is 2.5mm maximum (without tabs)
- Operating temperature range from ‐30°C to +85°C
- Weight is approximately 0.8g (without tabs)
- IEC 60086-4, UL 1642 certified
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Poly Carbon Monofluoride
Battery Capacity
48mAh
Battery Terminals
Flat Top
External Width
-
Weight
0.8g
Battery NEDA Code
-
SVHC
To Be Advised
Battery Size Code
1225
External Diameter
12.5mm
External Height
2.5mm
Pack Quantity
1
External Depth
-
Battery IEC Code
BR1225
Product Range
-
Technical Docs (2)
Alternatives for BR-1225/BN
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
UN Hazard Code:3090