Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXE534127
Order Code2916514
Product RangeA4S
Technical Datasheet
Mezzanine Connector TypeReceptacle
Product RangeA4S
No. of Contacts34Contacts
Pitch Spacing0.4mm
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Contacts
34Contacts
Pitch Spacing
0.4mm
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Product Range
A4S
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
2Rows
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003