Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €187.740 |
Price for:Each
Minimum: 1
Multiple: 1
€187.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASEN50754
Order Code3350763
Product RangeASEN5
Technical Datasheet
Nominal Rated Voltage AC200V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating52dBA
Power Rating34W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating230mA
IP Rating-
Air Flow - m3/min5m³/min
Product RangeASEN5
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
200V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
3200rpm
Current Rating
230mA
Air Flow - m3/min
5m³/min
SVHC
To Be Advised
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
-
Power Rating
34W
Power Connection Type
Terminals
IP Rating
-
Product Range
ASEN5
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8