Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASEN50751
Order Code3350762
Product RangeASEN5
Technical Datasheet
Nominal Rated Voltage AC100V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating52dBA
Power Rating37W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating470mA
IP Rating-
Air Flow - m3/min5m³/min
Product RangeASEN5
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
100V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
3200rpm
Current Rating
470mA
Air Flow - m3/min
5m³/min
SVHC
To Be Advised
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
-
Power Rating
37W
Power Connection Type
Terminals
IP Rating
-
Product Range
ASEN5
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8