Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- High reliability RD coaxial switch
- 18GHz frequency
- SPDT switch
- Fail-safe (with indicator)
- 24VDC operating voltage
- Solder terminal
- No HF test data attached
Technical Specifications
Switch Type
SPDT
Insertion Loss
0.5dB
Product Range
-
Frequency
18GHz
Isolation
60dB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability