Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQV216HA
Order Code3588613
Product RangePhotoMOS AQV21
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV216HA
Order Code3588613
Product RangePhotoMOS AQV21
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load Current50mA
Load TypeAC / DC
Relay TerminalsGull Wing
Load Voltage Max600V
On State Resistance Max120ohm
MOSFET Relay Package StyleDIP-6
Isolation Voltage5kV
Relay MountingSurface Mount
Forward Current If50mA
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV21
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Current
50mA
Relay Terminals
Gull Wing
On State Resistance Max
120ohm
Isolation Voltage
5kV
Forward Current If
50mA
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Contact Configuration
SPST-NO
Load Type
AC / DC
Load Voltage Max
600V
MOSFET Relay Package Style
DIP-6
Relay Mounting
Surface Mount
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQV21
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability