Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQS221N2SZ
Order Code3883596
Product RangePhotoMOS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €17.120 |
Price for:Each
Minimum: 1000
Multiple: 1000
€17,120.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQS221N2SZ
Order Code3883596
Product RangePhotoMOS Series
Technical Datasheet
Contact Form4PST-NO (4 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current60mA
MOSFET Relay Package StyleSOP-16
Relay MountingSMD
Relay TerminalsGull Wing
On State Resistance Max12.5ohm
Isolation Voltage500V
I/O Capacitance Typ0.8pF
Off State Leakage Current Max0
Product RangePhotoMOS Series
Technical Specifications
Contact Form
4PST-NO (4 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SOP-16
Relay Terminals
Gull Wing
Isolation Voltage
500V
Off State Leakage Current Max
0
SVHC
No SVHC (23-Jan-2024)
Load Type
AC / DC
Load Current
60mA
Relay Mounting
SMD
On State Resistance Max
12.5ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
Product traceability