Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | €4.030 |
Price for:Each
Minimum: 20
Multiple: 20
€80.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQG12205
Order Code3883581
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1A
Operating Voltage Max264VAC
Relay MountingThrough Hole
Relay TerminalsThrough Hole
Switching ModeRandom Turn On
Operating Voltage Min75VAC
Control Voltage Min-
Control Voltage Max5VDC
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
264VAC
Relay Terminals
Through Hole
Operating Voltage Min
75VAC
Control Voltage Max
5VDC
SVHC
To Be Advised
Load Current
1A
Relay Mounting
Through Hole
Switching Mode
Random Turn On
Control Voltage Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability