Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQ2A2-C2-ZT5VDC
Order Code3883574
Product RangeAQ8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | €11.950 |
Price for:Each
Minimum: 20
Multiple: 20
€239.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQ2A2-C2-ZT5VDC
Order Code3883574
Product RangeAQ8 Series
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max250VAC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeZero Crossing
Operating Voltage Min75VAC
Control Voltage Min4VDC
Control Voltage Max6VDC
Product RangeAQ8 Series
Technical Specifications
Contact Configuration
-
Operating Voltage Max
250VAC
Relay Terminals
PC Pin
Operating Voltage Min
75VAC
Control Voltage Max
6VDC
SVHC
No SVHC (23-Jan-2024)
Load Current
2A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
AQ8 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
Product traceability