Print Page
1,238 In Stock
1,200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.960 |
10+ | €4.430 |
25+ | €4.220 |
50+ | €4.080 |
100+ | €3.940 |
Price for:Each
Minimum: 1
Multiple: 1
€4.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPAN3124
Order Code2749981
Product RangePA-N
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current5A
Product RangePA-N
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC110V
Contact MaterialSilver Nickel Gold
Coil Resistance5.236kohm
Approvals & StandardsUL
SVHCTo Be Advised
Product Overview
The APAN3124 from Panasonic Electric Works is a 5A slim power relay. It complies with IEC61010 reinforced insulation standards and also complies with standard for hazardous Location (ANSI/ISA 12.12.01). Typical applications include output relays for programmable controllers and temperature controllers, industrial equipment, office equipment, measuring devices and test equipment.
- Contact configuration is SPST-NO, bifurcated
- Nominal operating voltage range from 24VDC
- Nominal operating power is 110mW
- Nominal operating current is 4.6mA, coil resistance is 5236ohm
- Contact resistance is 30mohm
- Contact material is AgNi type + Au
- Nominal switching capacity is 5A 250VAC, 5A 30VDC
- 3000V breakdown voltage and 6000V surge breakdown voltage
- High density mounting of 5mm (W) x 20mm (L) x 12.5mm (H)
- UL/C-UL and TUV certified
Applications
Industrial, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
110V
Coil Resistance
5.236kohm
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
PA-N
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Nickel Gold
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050802