Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPAN3105
Order Code2749979
Product RangePA-N
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current5A
Product RangePA-N
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC110V
Contact MaterialSilver Nickel Gold
Coil Resistance227ohm
Approvals & StandardsUL
SVHCTo Be Advised
Product Overview
The APAN3105 from Panasonic Electric Works is a 5A slim power relay. It complies with IEC61010 reinforced insulation standards and also complies with standard for hazardous Location (ANSI/ISA 12.12.01). Typical applications include output relays for programmable controllers and temperature controllers, industrial equipment, office equipment, measuring devices and test equipment.
- Contact configuration is SPST-NO, bifurcated
- Nominal operating voltage range from 5VDC
- Nominal operating power is 110mW
- Nominal operating current is 22mA, coil resistance is 227ohm
- Contact resistance is 30mohm
- Contact material is AgNi type + Au
- Nominal switching capacity is 5A 250VAC, 5A 30VDC
- 3000V breakdown voltage and 6000V surge breakdown voltage
- High density mounting of 5mm (W) x 20mm (L) x 12.5mm (H)
- UL/C-UL and TUV certified
Applications
Industrial, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
110V
Coil Resistance
227ohm
SVHC
To Be Advised
Coil Voltage
5VDC
Product Range
PA-N
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Nickel Gold
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003