Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAMG8853
Order Code2576421
Product RangeGrid-EYE AMG88 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.470 |
| 5+ | €41.530 |
| 10+ | €34.410 |
| 25+ | €30.850 |
| 50+ | €28.480 |
Price for:Each
Minimum: 1
Multiple: 1
€47.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMG8853
Order Code2576421
Product RangeGrid-EYE AMG88 Series
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Sensing Accuracy Range± 2.5°C
Accuracy± 2.5°C
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max80°C
Sensing Temperature Max80°C
Sensor Case StyleSMD
Sensor Case / PackageSMD
No. of Pins14Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output InterfaceI2C
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeGrid-EYE AMG88 Series
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AMG8853 is a Grid-Eye infrared array sensor in 14 pin SMD module. This high precision infrared array sensor based on advanced MEMS technology. It detects the heat (infrared rays) of the human body and other objects. Typical applications include high function home appliances such as microwaves and air-conditioners, energy saving at office such as air-conditioning/lighting control, digital signage and automatic doors/elevators.
- Temperature detection of two-dimensional area is 8 x 8 (64 pixels)
- Operating voltage is 5VDC
- High performance type high gain amplification
- Temperature accuracy is ±3.0°C or ±5.4°F (typical )
- Human detection distance is 7m or less (reference value) 22.966ft
- Noise equivalent temperature difference is 0.05°C or 32.900°F at 1Hz
- Viewing angle is 60° and optical axis gap is within ±5.6°(typical)
- Current consumption is 4.5mA (normal mode), 0.2mA (sleep mode), 0.8mA (stand-by mode)
- I2C interface and frame rate is typically 10frames/sec or 1frame/sec
- Time to enable communication after setup is 50ms & time to stabilize output after setup is 15ms
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 2.5°C
Measured Temperature Min
0°C
Measured Temperature Max
80°C
Sensor Case Style
SMD
No. of Pins
14Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
0°C
Product Range
Grid-EYE AMG88 Series
MSL
MSL 3 - 168 hours
IC Output Type
Digital
Accuracy
± 2.5°C
Sensing Temperature Min
0°C
Sensing Temperature Max
80°C
Sensor Case / Package
SMD
Supply Voltage Min
4.5V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
80°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability