Print Page
989 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.370 |
5+ | €3.820 |
10+ | €3.170 |
20+ | €2.840 |
50+ | €2.620 |
Price for:Each
Minimum: 1
Multiple: 1
€4.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoALF1P12
Order Code2095641
Product RangeLF(ALF)
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current25A
Product RangeLF(ALF)
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance160ohm
Product Overview
The ALF1P12T is a Power Relay with 1-form-A AgSnO₂ type contact. This LF-series power relay features PCB type terminal shape, through hole mounting, solder relay terminal with non-latching coil. It is used for home appliances and ideal for compressor and inverter loads.
- High insulation resistance
- 1000MΩ (at 500V DC) Initial insulation resistance
- 1000Vrms for 1minute Break down voltage between open contacts
- 20 times/minute Maximum operating speed
- -40 to 60°C Ambient temperature range
- 5 to 85% RH Humidity
Applications
HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
25A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
-
Coil Resistance
160ohm
Coil Voltage
12VDC
Product Range
LF(ALF)
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023