Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAHEA4191
Order Code4673416
Product RangeHE-A Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €40.370 |
5+ | €38.160 |
10+ | €35.950 |
20+ | €35.230 |
Price for:Each
Minimum: 1
Multiple: 1
€40.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAHEA4191
Order Code4673416
Product RangeHE-A Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage12VDC
Contact Current90A
Product RangeHE-A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC60V
Contact MaterialSilver Nickel Gold
Coil Resistance75ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
AHEA4191 is a HE-A compact-size power relay. Typical applications include inverters (PV and industrial), charging stations, and industrial equipment.
- Compact size and high capacity: W ( 33mm ) × L ( 38mm ) × H ( 38.8mm )
- Welding detection function: mirror contact mechanisms (compliant with IEC60947-4-1 )
- Low operating power: 1.92W (holding power: 0.31W)
- Short circuit capability: Irms = 5kA(compliant with UL508 )
- 12V DC rated coil voltage
- 1 Form A 1 Form B contact arrangement
- Insulation resistance (initial): 1,000Mohm (500V DC)
- Ambient temperature range from -40 to 55°C
- 90A contact current, 60V contact voltage
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
90A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
60V
Coil Resistance
75ohm
Coil Voltage
12VDC
Product Range
HE-A Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel Gold
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08