Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAHEA3192
Order Code4673415
Product RangeHE-A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €26.120 |
Price for:Each
Minimum: 100
Multiple: 100
€2,612.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAHEA3192
Order Code4673415
Product RangeHE-A Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current90A
Product RangeHE-A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC60V
Contact MaterialSilver Nickel
Coil Resistance300ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
AHEA3192 is a HE-A compact-size power relay. Typical applications include inverters (PV and industrial), charging stations, and industrial equipment.
- Compact size and high capacity: W ( 33mm ) × L ( 38mm ) × H ( 38.8mm )
- Welding detection function: mirror contact mechanisms (compliant with IEC60947-4-1 )
- Low operating power: 1.92W (holding power: 0.31W)
- Short circuit capability: Irms = 5kA(compliant with UL508 )
- 24V DC rated coil voltage
- 1 Form A contact arrangement
- Insulation resistance (initial): 1,000Mohm (500V DC)
- Ambient temperature range from -40 to 55°C
- 90A contact current, 60V contact voltage
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
90A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
60V
Coil Resistance
300ohm
Coil Voltage
24VDC
Product Range
HE-A Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
Product traceability