Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoADP51A11
Order Code2448076
Product RangeADP5 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoADP51A11
Order Code2448076
Product RangeADP5 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Operating Pressure Max40kPa
Supply Voltage Min2.85V
Supply Voltage Max3.15V
Port StyleSingle Axial Barbless
Supply Current-
Sensor Case / PackageDIP
No. of Pins6Pins
Sensor Case StyleDIP
Sensor Output TypeAnalogue
Accuracy± 1.25%
Pressure Port TypeSingle Axial Barbless
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Water
Operating Temperature Min-5°C
Operating Temperature Max50°C
Product RangeADP5 Series
Qualification-
Product Overview
The ADP51A11 is a Pressure Sensor with built-in amplifier and temperature compensating circuit, no need for circuit design and characteristic adjustment. The device has standard overall accuracy ±1.25% FS and low-pressure type accuracy ±2.5% FS. It is suitable for pressure switches and pneumatic components, compressed air pressure measuring devices.
- High accuracy
- High reliability
Applications
Sensing & Instrumentation, Industrial, Medical, Consumer Electronics
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
40kPa
Supply Voltage Max
3.15V
Supply Current
-
No. of Pins
6Pins
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-5°C
Product Range
ADP5 Series
SVHC
No SVHC (10-Jun-2022)
Operating Pressure Min
-
Supply Voltage Min
2.85V
Port Style
Single Axial Barbless
Sensor Case / Package
DIP
Sensor Case Style
DIP
Accuracy
± 1.25%
Sensor Mounting
Through Hole
Media Type
Air, Water
Operating Temperature Max
50°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002