Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No80SXV33M
Order Code3267560
Product RangeOS-CON SXV Series
Technical Datasheet
56 In Stock
400 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.140 |
10+ | €2.230 |
50+ | €2.160 |
100+ | €1.730 |
200+ | €1.550 |
400+ | €1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No80SXV33M
Order Code3267560
Product RangeOS-CON SXV Series
Technical Datasheet
Capacitance33µF
Voltage(DC)80V
Capacitor Case / PackageRadial Can - SMD
ESR0.035ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.49A
Product Diameter8mm
Product Length-
Product Width-
Product Height11.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SXV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
2.49A
Product Length
-
Product Height
11.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
80V
ESR
0.035ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SXV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001