Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No6TPB470M
Order Code2354830
Product RangePOSCAP TPB Series
Technical Datasheet
2,570 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €2.260 |
50+ | €1.260 |
250+ | €1.120 |
500+ | €1.030 |
1000+ | €0.986 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€11.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6TPB470M
Order Code2354830
Product RangePOSCAP TPB Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeD4
ESR0.035ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height3.8mm
Ripple Current3A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPB Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
6TPB470M is a POSCAP™ TPB series surface mount type conductive polymer tantalum solid capacitor. It utilizes a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Additionally, POSCAP™ series demonstrates high reliability and high heat resistance, making it the ideal chip capacitor for digital, high-frequency devices and more.
- Surface mount type (rectangular style), very low ESR, large capacitance
- High temp reflow solder capable (up to 260°C)
- 6.3V rated voltage, 470µF capacitance, 20% capacitance tolerance
- 2000h at 105°C endurance
- Category temperature range from –55 to +105°C
- 3000mArms rated ripple current, 35mohm ESR, 296.1µA maximum leakage current
- Body length is 7.30mm, body width is 4.30mm and body height is 3.8mm
- High volumetric efficiency for capacitance, safe alternative to generic tantalum capacitor
- Wide application coverage
Technical Specifications
Capacitance
470µF
Voltage(DC)
6.3V
ESR
0.035ohm
Product Length
7.3mm
Product Height
3.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPB Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D4
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 6TPB470M
2 Products Found
Legislation and Environmental
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate