Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No63SXV100M
Order Code3267555
Product RangeOS-CON SXV Series
Technical Datasheet
1,489 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.210 |
10+ | €2.020 |
50+ | €1.840 |
100+ | €1.660 |
200+ | €1.600 |
400+ | €1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No63SXV100M
Order Code3267555
Product RangeOS-CON SXV Series
Technical Datasheet
Capacitance100µF
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.025ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.03A
Product Diameter10mm
Product Length-
Product Width-
Product Height12.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SXV Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
63SXV100M is an OS-CON™ SXV series surface mount type conductive polymer aluminium solid capacitor. SXV series is halogen-free capacitor offering large capacitance values and extremely low ESR at high voltage. It is ideal as a decoupling capacitor due to superior high-frequency characteristics. Suitable for applications used at low temperatures (under 0°C).
- High voltage, surface mount type (vertical mount style)
- Low ESR and high ripple current
- Input smoothing and filter capacitor
- No voltage derating required, space and cost savings
- 63V rated voltage, 100µF capacitance
- 1000h endurance at 125°C, 1030mA rated ripple current (mArms)
- 25mohm ESR, 20% capacitance tolerance
- 10mm diameter, 12.60mm body length
- Category temperature range from -55 to 125°C
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
1.03A
Product Length
-
Product Height
12.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
ESR
0.025ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SXV Series
Technical Docs (2)
Legislation and Environmental
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate