2,500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €1.790 |
50+ | €1.130 |
250+ | €1.030 |
500+ | €0.911 |
1000+ | €0.868 |
2500+ | €0.822 |
Product Information
Product Overview
4TPE470MCL is a TPE series, B size, POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high-heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- Low ESR
- High temp reflow solder capable (up to 260°C)
- Safe alternative to generic tantalum capacitors
- Capacitance is 470µF with ±20% tolerance
- 2917 [7343 metric] case size
- 0.012ohm ESR, 3.5A ripple current
- Voltage is 4VDC
Technical Specifications
470µF
4V
0.012ohm
7.3mm
2.8mm
-55°C
POSCAP TPE Series
No SVHC (21-Jan-2025)
± 20%
D3L
2917 [7343 Metric]
4.3mm
3.5A
105°C
-
Alternatives for 4TPE470MCL
3 Products Found
Legislation and Environmental
Product Compliance Certificate