5,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €2.360 |
50+ | €1.730 |
250+ | €1.490 |
500+ | €1.390 |
1000+ | €1.330 |
2500+ | €1.300 |
Product Information
Product Overview
The TQC series SMD POSCAP conductive polymer Solid Tantalum Capacitor offers high volumetric efficiency for capacitance. This capacitor has stable capacitance at high frequency and temperature with low ESR/ESL Panasonic's Capacitor. This series utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic's innovative construction and processing yields one of the lowest ESR level in polymer Tantalum Capacitor technology and exhibits excellent performance in high frequency applications.
- High voltage
- Halogen-free
- low ESR
Applications
Industrial, RF Communications
Technical Specifications
100µF
20V
0.055ohm
7.3mm
2.8mm
-55°C
POSCAP TQC Series
No SVHC (25-Jun-2025)
± 20%
D
2917 [7343 Metric]
4.3mm
1.7A
105°C
-
Alternatives for 20TQC100MYF
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate