Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No20SVP100M
Order Code2354694
Product RangeOS-CON SVP Series
Technical Datasheet
615 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.800 |
10+ | €0.895 |
50+ | €0.815 |
100+ | €0.734 |
200+ | €0.719 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No20SVP100M
Order Code2354694
Product RangeOS-CON SVP Series
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
Capacitor Case / PackageRadial Can - SMD
ESR0.024ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current3.32A
Product Diameter8mm
Product Length-
Product Width-
Product Height11.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVP Series
Product Overview
20SVP100M is an OS-CON™ SVP series aluminium-polymer solid capacitor. This capacitor utilizes aluminium and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. This capacitor is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. It can be used widely in industrial applications resources.
- Capacitance is 100µF with ±20% tolerance
- 0.024ohm ESR
- 2000 hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- 3.32A ripple current
- Voltage(DC) is 20V
- 11.9mm x 8mm product height x product diameter
- High temperature reflow solder capable
- Highly stable temperature characteristics
- Long lifetime at high temperatures
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.32A
Product Length
-
Product Height
11.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
20V
ESR
0.024ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVP Series
Legislation and Environmental
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability