Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.950 |
50+ | €0.616 |
100+ | €0.538 |
250+ | €0.501 |
500+ | €0.463 |
1000+ | €0.406 |
Product Information
Product Overview
16SVPT100M is an OS-CON™ SVPT series surface mount type conductive polymer aluminium solid capacitor. Extremely durable OS-CON™ SVPT series has an exceptional lifespan in high-temperature environments, and also features a wide capacitance range. It offers highly stable temperature characteristics, ensuring consistent performance even in challenging environments. With their long lifetime at high temperatures, this series capacitor is a reliable choice for industrial equipment, base station, network infrastructure, and server/data centre applications, making it suitable for a wide range of industrial applications. It utilizes aluminium and a high conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.
- Low ESR, large capacitance
- Surface mount type (vertical mount style)
- Highly stable temperature characteristics
- Long lifetime at high temperatures, can be used widely in industrial applications
- 16V rated voltage, 100µF capacitance, 20% capacitance tolerance
- 20000h at 105°C endurance
- Category temperature range from –55 to +105°C
- 2490mA rated ripple current, 24mohm ESR, 300µA leakage current
- 6.3mm diameter, 6.4mm body length
Technical Specifications
100µF
Radial Can - SMD
20000 hours @ 105°C
Surface Mount
2.49A
-
6.4mm
105°C
No SVHC (21-Jan-2025)
16V
0.024ohm
± 20%
Solder
6.3mm
-
-55°C
OS-CON SVPT Series
Technical Docs (2)
Alternatives for 16SVPT100M
1 Product Found
Legislation and Environmental
Product Compliance Certificate