Need more?
Quantity | Price (ex VAT) |
---|---|
50+ | €1.670 |
250+ | €1.420 |
500+ | €1.280 |
1000+ | €1.240 |
Product Information
Product Overview
10TPE330M is a TPE series, B size, POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high-heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- Low ESR
- High temp reflow solder capable (up to 260°C)
- Safe alternative to generic tantalum capacitors
- Capacitance is 330µF with ±20% tolerance
- 2917 [7343 metric] case size
- 0.025ohm ESR, 3A ripple current
- Voltage is 10VDC
Technical Specifications
330µF
10V
0.025ohm
7.3mm
3.8mm
-55°C
POSCAP TPE Series
No SVHC (23-Jan-2024)
± 20%
D4
2917 [7343 Metric]
4.3mm
3A
105°C
-
Alternatives for 10TPE330M
8 Products Found
Legislation and Environmental
Product Compliance Certificate