Need more?
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.721 |
Product Information
Product Overview
10TPB220ML is a TPB series POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package size for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices.
- Very low ESR
- High temperature reflow solder capable (up to 260°C)
- Safe alternative to generic tantalum capacitors
- Capacitance is 220µF with ±20% tolerance
- 2917 [7343 metric] case size
- 0.04ohm ESR, 2A ripple current
- Voltage is 10VDC
Technical Specifications
220µF
10V
0.04ohm
7.3mm
2.8mm
-55°C
POSCAP TPB Series
No SVHC (25-Jun-2025)
± 20%
D3L
2917 [7343 Metric]
4.3mm
2A
105°C
-
Alternatives for 10TPB220ML
1 Product Found
Legislation and Environmental
Product Compliance Certificate