Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No10SVP10M
Order Code2354666
Product RangeOS-CON SVP Series
Technical Datasheet
216 In Stock
4,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.718 |
50+ | €0.500 |
250+ | €0.498 |
500+ | €0.493 |
1000+ | €0.444 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No10SVP10M
Order Code2354666
Product RangeOS-CON SVP Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / PackageRadial Can - SMD
ESR0.22ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current700mA
Product Diameter4mm
Product Length-
Product Width-
Product Height5.4mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVP Series
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
700mA
Product Length
-
Product Height
5.4mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
10V
ESR
0.22ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
4mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVP Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability