Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No100SXV27M
Order Code3267565
Product RangeOS-CON SXV Series
Technical Datasheet
481 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.140 |
10+ | €1.970 |
50+ | €1.800 |
100+ | €1.620 |
200+ | €1.580 |
400+ | €1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No100SXV27M
Order Code3267565
Product RangeOS-CON SXV Series
Technical Datasheet
Capacitance27µF
Voltage(DC)100V
Capacitor Case / PackageRadial Can - SMD
ESR0.03ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current940mA
Product Diameter10mm
Product Length-
Product Width-
Product Height12.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SXV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
27µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
940mA
Product Length
-
Product Height
12.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
ESR
0.03ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SXV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002554