Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXC24CE360UP
Order Code1893878
Product RangeEXC24CE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €0.0602 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€301.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC24CE360UP
Order Code1893878
Product RangeEXC24CE Series
Technical Datasheet
DC Current Rating200mA
Inductance-
Product RangeEXC24CE Series
Impedance36ohm
Inductor Case / Package-
Common Mode Filter Case-
Product Length-
Product Width-
Product Height-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
200mA
Product Range
EXC24CE Series
Inductor Case / Package
-
Product Length
-
Product Height
-
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
36ohm
Common Mode Filter Case
-
Product Width
-
Qualification
-
Technical Docs (2)
Alternatives for EXC24CE360UP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability