Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.172 |
Price for:Each
Minimum: 2500
Multiple: 2500
€430.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV14D121
Order Code1845462
Technical Datasheet
Voltage Rating VAC75V
Voltage Rating VDC100V
Product Range-
Clamping Voltage Vc Max200V
Varistor Case StyleDisc 14mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs6kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)42J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
75V
Product Range
-
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
6kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
100V
Clamping Voltage Vc Max
200V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
42J
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for ERZV14D121
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
Product traceability