Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELT3KN151C
Order Code2145722
Product RangeELT-3KN Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELT3KN151C
Order Code2145722
Product RangeELT-3KN Series
Technical Datasheet
Product RangeELT-3KN Series
Inductance560µH
DC Current Rating50mA
DC Resistance Max17ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min-
Inductor Case StyleSMD
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
ELT-3KN Series
DC Current Rating
50mA
Inductance Tolerance
± 10%
Inductor Case Style
SMD
Inductance
560µH
DC Resistance Max
17ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability