Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELLATV3R3N
Order Code1539532
Product RangeELL-ATV Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLATV3R3N
Order Code1539532
Product RangeELL-ATV Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5.35A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeELL-ATV Series
Power Inductor Case10mm x 10mm x 4.5mm
DC Resistance Max8800µohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.5mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
ELL-ATV Series
DC Resistance Max
8800µohm
Product Length
10mm
Product Height
4.5mm
RMS Current (Irms)
5.35A
Saturation Current (Isat)
-
Power Inductor Case
10mm x 10mm x 4.5mm
Inductance Tolerance
± 30%
Product Width
10mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00274
Product traceability