Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL4FG330MA
Order Code1865654
Product RangeELL-4FG Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL4FG330MA
Order Code1865654
Product RangeELL-4FG Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)360mA
Power Inductor Case3.8mm x 3.8mm x 1.1mm
Product RangeELL-4FG Series
DC Resistance Max1.06ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.1mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
3.8mm x 3.8mm x 1.1mm
DC Resistance Max
1.06ohm
Product Length
3.8mm
Product Height
1.1mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
360mA
Product Range
ELL-4FG Series
Inductance Tolerance
± 20%
Product Width
3.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245
Product traceability