Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL4FG1R0NA
Order Code1717421
Product RangeELL-4FG Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL4FG1R0NA
Order Code1717421
Product RangeELL-4FG Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.95A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeELL-4FG Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 30%
Product Length3.8mm
Product Width3.8mm
Product Height1.1mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ELL-4FG Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.8mm
RMS Current (Irms)
1.95A
Saturation Current (Isat)
1.9A
Power Inductor Case
-
DC Resistance Max
0.045ohm
Product Length
3.8mm
Product Height
1.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability