Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELC18B100L
Order Code1749214
Product RangeELC-18B Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC18B100L
Order Code1749214
Product RangeELC-18B Series
Technical Datasheet
Product RangeELC-18B Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)6.5A
Saturation Current (Isat)-
DC Resistance Max0.017ohm
Inductance Tolerance± 20%
Alternatives for ELC18B100L
1 Product Found
Technical Specifications
Product Range
ELC-18B Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
6.5A
DC Resistance Max
0.017ohm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
Product traceability