Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELC15E8R2L
Order Code2423543
Product RangeELC-15E-L Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC15E8R2L
Order Code2423543
Product RangeELC-15E-L Series
Technical Datasheet
Product RangeELC-15E-L Series
Inductance8.2µH
Inductor ConstructionShielded
RMS Current (Irms)5.8A
Saturation Current (Isat)-
DC Resistance Max0.016ohm
Inductance Tolerance± 20%
Technical Specifications
Product Range
ELC-15E-L Series
Inductor Construction
Shielded
Saturation Current (Isat)
-
Inductance Tolerance
± 20%
Inductance
8.2µH
RMS Current (Irms)
5.8A
DC Resistance Max
0.016ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability