Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELC15E470L
Order Code2423528
Product RangeELC-15E-L Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC15E470L
Order Code2423528
Product RangeELC-15E-L Series
Technical Datasheet
Product RangeELC-15E-L Series
Inductance47µH
Inductor ConstructionShielded
RMS Current (Irms)3.7A
Saturation Current (Isat)-
DC Resistance Max0.037ohm
Inductance Tolerance± 10%
Alternatives for ELC15E470L
1 Product Found
Technical Specifications
Product Range
ELC-15E-L Series
Inductor Construction
Shielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
3.7A
DC Resistance Max
0.037ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability