Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELC11D470F
Order Code1749104
Product RangeELC-11D Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC11D470F
Order Code1749104
Product RangeELC-11D Series
Technical Datasheet
Product RangeELC-11D Series
Inductance47µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.3A
Saturation Current (Isat)-
DC Resistance Max0.063ohm
Inductance Tolerance± 10%
Alternatives for ELC11D470F
1 Product Found
Technical Specifications
Product Range
ELC-11D Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
2.3A
DC Resistance Max
0.063ohm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
Product traceability