Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELC08D122E
Order Code2309747
Product RangeELC-08D Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC08D122E
Order Code2309747
Product RangeELC-08D Series
Technical Datasheet
Product RangeELC-08D Series
Inductance1.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)280mA
Saturation Current (Isat)-
DC Resistance Max1.6ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
ELC-08D Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1.2mH
RMS Current (Irms)
280mA
DC Resistance Max
1.6ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability