Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECWU1154JC9
Order Code2099813
Product RangeECWU(C) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.706 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€1,412.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWU1154JC9
Order Code2099813
Product RangeECWU(C) Series
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package2416 [6041 Metric]
Capacitance0.15µF
Capacitance Tolerance± 5%
Voltage(AC)40V
Voltage(DC)100V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length2.8mm
Product Width4.1mm
Product Height2.8mm
Product RangeECWU(C) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
ECWU(C) series stacked metallized PEN film chip capacitors suitable for general purpose (Coupling, By-pass) applications. ECWU(C) series stacked metallized PEN film as dielectric with simple mould-less construction.
- Small in size
- Suitable for reflow soldering
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
0.15µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
2.8mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2416 [6041 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
100V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
4.1mm
Product Range
ECWU(C) Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for ECWU1154JC9
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability