Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €92.290 |
| 5+ | €88.100 |
| 10+ | €85.800 |
Price for:Each
Minimum: 1
Multiple: 1
€92.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLC2HFFV30J
Order Code2358000
Technical Datasheet
No. of Digits / Alpha8
Digit Height8.7mm
Supply Voltage Min24V
Supply Voltage Max240V
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
24V
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
8.7mm
Supply Voltage Max
240V
Panel Cutout Width
45mm
Operating Temperature Max
55°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05