Print Page
Product Overview
The GX-5M is a shielded cylindrical compact Inductive Proximity Sensor with NPN open-collector transistor output. It offers normally open output operation, red LED (lights up when the output is ON) operation indicator and brass (nickel plated) resin enclosure. It also offers 15% or less of operation distance with standard sensing object hysteresis.
- Flexible cable
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
0.8mm
Sensor Output Type
NPN-NO
Supply Voltage DC Max
24V
SVHC
No SVHC (07-Jul-2017)
Thread Size - Metric
M5
Supply Voltage DC Min
12V
Product Range
GX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability