Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1301111K
Order Code2095741
Product RangeEKMB Series
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.750 |
| 5+ | €15.580 |
| 10+ | €14.740 |
| 50+ | €14.420 |
| 100+ | €13.980 |
| 250+ | €13.700 |
Price for:Each
Minimum: 1
Multiple: 1
€16.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1301111K
Order Code2095741
Product RangeEKMB Series
Technical Datasheet
Sensing Range Max5m
Detection Distance5m
Supply Voltage Min2.3VDC
Detection Sensitivity-
Supply Voltage Max4VDC
Detection Area (Vertical)82°
Beam Angle94°
Detection Area (Horizontal)94°
Lens TypeStandard
Lens ColourWhite
No. of Detection Zones64Zones
Current Consumption Typ6µA
Output InterfaceDigital
Product RangeEKMB Series
Qualification-
Product Overview
The EKMB series high-sensitive Human Detection Sensor with built-in amp. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery driven products, including wireless based and low power consumption devices. A short focal length is all that’s required even when detecting at the same distance, which means both downsizing and high sensitivity are achieved.
- Simplified circuitry with fully integrated circuit design
- 1µA Low current consumption with the proprietary design
- Excellent resistance to electromagnetic noise
- High Signal/Noise ratio to minimize false operation
Applications
Sensing & Instrumentation, Consumer Electronics, Lighting, HVAC, Security, Imaging, Video & Vision, Audio
Technical Specifications
Sensing Range Max
5m
Supply Voltage Min
2.3VDC
Supply Voltage Max
4VDC
Beam Angle
94°
Lens Type
Standard
No. of Detection Zones
64Zones
Output Interface
Digital
Qualification
-
Detection Distance
5m
Detection Sensitivity
-
Detection Area (Vertical)
82°
Detection Area (Horizontal)
94°
Lens Colour
White
Current Consumption Typ
6µA
Product Range
EKMB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002